Part Details for 1.02.614.052/1301 by RAFI USA Inc
Overview of 1.02.614.052/1301 by RAFI USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for 1.02.614.052/1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal lamps with integrated neon lamp - 14 mm, lens in arrow shape, 230 V, red lens RoHS: Compliant | 0 |
|
$9.5100 / $13.8500 | Buy Now |
DISTI #
000000000005549207
|
Sager | Panel Mount Indicator Lamps SIGNAL LAMP | 0 |
|
Buy Now |