Part Details for 1.02.581.021/0000 by RAFI GmbH & Co Kg
Overview of 1.02.581.021/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.02.581.021/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-102.581.021/0000
|
Mouser Electronics | Lamp Holders & Accessories LAMP HOLDER BA 15D | 0 |
|
$33.6300 | Order Now |
DISTI #
72004670
|
RS | Accessory, Lamp Holder, Panel Mount Socket, BA 15d, Flat QC Terminal | RAFI 1.02.581.021/0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7300 / $36.6700 | RFQ |
DISTI #
71261351
|
Verical | 1.02.581.021/0000 Min Qty: 2 Package Multiple: 1 | Americas - 190 |
|
$36.0500 / $40.7500 | Buy Now |