Part Details for 1.01.102.001/0301 by RAFI GmbH & Co Kg
Overview of 1.01.102.001/0301 by RAFI GmbH & Co Kg
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 1.01.102.001/0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2789
|
Newark | Switch, Pushbutton, Mom, Opaque, Red, Switch Operation:Off-(On), Contact Configuration:Dpst-No, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Contact Current Max:2A, Switch Terminals:Screw, Product Range:-, Actuator/Cap Rohs Compliant: Yes |Rafi 1.01.102.001/0301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$15.1400 / $20.6800 | Buy Now |
DISTI #
611-101.102.001/0301
|
Mouser Electronics | Pushbutton Switches Pushbutton 18.2mm Red RoHS: Compliant | 118 |
|
$14.2000 / $19.8800 | Buy Now |
DISTI #
72004636
|
RS | Pushbutton Switch,2NO, MOMENTARY, Round,18.2mm, Red Bezel,2A,250VAC, Screw | RAFI 1.01.102.001/0301 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4600 / $20.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$13.0700 | Buy Now |
DISTI #
68396575
|
Verical | Switch Push Button N.O. DPST Round Button 2A 250VAC Momentary Contact Panel Mount Screw Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 30 |
|
$10.6325 / $12.4004 | Buy Now |
DISTI #
C1S615300170494
|
Chip1Stop | Push Button Switch | 30 |
|
$9.9000 / $18.0000 | Buy Now |
Part Details for 1.01.102.001/0301
1.01.102.001/0301 CAD Models
1.01.102.001/0301 Part Data Attributes
|
1.01.102.001/0301
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
1.01.102.001/0301
RAFI GmbH & Co Kg
Special Switch, Momentary, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.217 inch | |
Actuator Travel | 4.9784 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 13.9954 mm | |
Bushing Diameter | 0.866 inch | |
Bushing Length | 0.197 inch | |
Center Contact Material | SILVER | |
Contact Resistance | 0.2 mΩ | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Termination Type | SCREW |
Alternate Parts for 1.01.102.001/0301
This table gives cross-reference parts and alternative options found for 1.01.102.001/0301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.01.102.001/0301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.01.102.001/0104 | Special Switch, Momentary, Screw Terminal, Panel Mount, | RAFI GmbH & Co Kg | 1.01.102.001/0301 vs 1.01.102.001/0104 |
1.01.102.011/0507 | Special Switch, Momentary, Screw Terminal, Panel Mount, | RAFI GmbH & Co Kg | 1.01.102.001/0301 vs 1.01.102.011/0507 |
1.01.102.011/0301 | Special Switch, Momentary, Screw Terminal, Panel Mount, | RAFI GmbH & Co Kg | 1.01.102.001/0301 vs 1.01.102.011/0301 |