Part Details for 1.01.0351.12001 by Hms Industrial Networks AB
Overview of 1.01.0351.12001 by Hms Industrial Networks AB
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
100351QIX | Rochester Electronics LLC | 100351 - D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28 |
Price & Stock for 1.01.0351.12001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1976-1063-ND
|
DigiKey | IXXAT USB-CAN FD COMP 2X CAN FD Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$576.0000 | Buy Now |
DISTI #
898-1.01.0351.12001
|
Mouser Electronics | Interface Modules USB-to-CAN FD isolated, SUB-D9 RoHS: Compliant | 4 |
|
$576.0000 | Buy Now |
DISTI #
73831999
|
RS | USB-to-CAN FD isolated, SUB-D9, Ixxat Series | HMS Industrial Networks 1.01.0351.12001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$581.7600 | Buy Now |
Part Details for 1.01.0351.12001
1.01.0351.12001 CAD Models
1.01.0351.12001 Part Data Attributes
|
1.01.0351.12001
Hms Industrial Networks AB
Buy Now
|
Compare Parts:
1.01.0351.12001
Hms Industrial Networks AB
|
Samacsys Manufacturer | HMS Networks |