Part Details for 1.01.0237.90001 by Hms Industrial Networks AB
Overview of 1.01.0237.90001 by Hms Industrial Networks AB
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
68602-372HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 1.01.0237.90001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.01.0237.90001-ND
|
DigiKey | IXXAT CAN-IB120 1X CAN W/ISO Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$576.0000 | Buy Now |
DISTI #
898-1.01.0237.90001
|
Mouser Electronics | Interface Modules CAN-IB120/PCIe Mini - 2x CAN RoHS: Compliant | 0 |
|
$576.0000 | Order Now |
DISTI #
73832017
|
RS | Ixxat CAN-IB120/PCIe Mini - 2x CAN | HMS Industrial Networks 1.01.0237.90001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$581.7600 | RFQ |