Part Details for 1-SA by Excelta Corporation
Overview of 1-SA by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8161
|
Newark | Tweezer, 4.5In, Tweezer Type:Precision, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:4.5", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:- Rohs Compliant: Na |Excelta 1-SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5600 | Buy Now |
DISTI #
2827-1-SA-ND
|
DigiKey | TWEEZERS - 3 STAR STRAIGHT VERY Min Qty: 1 Lead time: 6 Weeks Container: Box |
33 In Stock |
|
$41.9503 / $47.5400 | Buy Now |
|
Onlinecomponents.com | The 1-SA very fine straight precision pointed tweezer is ideal for delicate applications. It is designed for bending and handling very fine wires and components. Overall length 4.5". Made of anti-magnetic Neverust® stainless steel. The tips measure . RoHS: Compliant | 0 |
|
$36.8200 / $48.7400 | Buy Now |
DISTI #
352TW041
|
Techni-Tool, Inc. | Excelta 1-SA Tweezers, 3-Star, Straight, Very Fine Point, Anti-Mag. SS, 4.5" OAL | 759 |
|
$39.5600 | Buy Now |
DISTI #
352TW041
|
TestEquity LLC | Excelta 1-SA Tweezers, 3-Star, Straight, Very Fine Point, Anti-Mag. SS, 4.5" OAL | 759 |
|
$39.5600 | Buy Now |