Part Details for 1-SA-AM by Excelta Corporation
Overview of 1-SA-AM by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-SA-AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6806
|
Newark | Tweezer, Precision, 117.5Mm, Tweezer Type:Precision, Tweezer Tip Type:Straight, Pointed, Overall Length:117.5Mm, Tip Style:Style 1, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip, Product Range:-Rohs Compliant: Na |Excelta 1-SA-AM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7900 | Buy Now |
DISTI #
2827-1-SA-AM-ND
|
DigiKey | TWEEZERS - 4 STAR STRAIGHT VERY Min Qty: 1 Lead time: 6 Weeks Container: Box |
6 In Stock |
|
$51.7372 / $58.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$45.4100 / $60.1200 | Buy Now | |
DISTI #
10233809
|
Techni-Tool, Inc. | Excelta 1-SA-AM Tweezers, 4-Star, Straight, Very Fine Point, Anti-Mag. SS, Anti-Microbial, 4.7" OAL | 0 |
|
$48.7900 | Buy Now |
DISTI #
10233809
|
TestEquity LLC | Excelta 1-SA-AM Tweezers, 4-Star, Straight, Very Fine Point, Anti-Mag. SS, Anti-Microbial, 4.7" OAL | 0 |
|
$48.7900 | Buy Now |