Part Details for 1-M6M7-600-3219 by Amphenol CIT
Overview of 1-M6M7-600-3219 by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-19LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
132-19SMGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
132-19SMJLB | Coilcraft Inc | General Purpose Inductor, 0.491uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 1-M6M7-600-3219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.7900 / $217.4500 | Buy Now |
DISTI #
1-M6M7-600-3219
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$36.1200 / $40.7500 | Buy Now |