Part Details for 1-K6K6-618-5172 by Amphenol Cable & Interconnect Technologies
Results Overview of 1-K6K6-618-5172 by Amphenol Cable & Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-K6K6-618-5172 Information
1-K6K6-618-5172 by Amphenol Cable & Interconnect Technologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4517-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1913, | |
PFL4517-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1913, | |
PFL4517-222 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 1-K6K6-618-5172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-K6K6-618-5172
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |