1-K6K6-618-4712
Amphenol CIT

Overview of 1-K6K6-618-4712 by Amphenol CIT

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
471-2025-100 Amphenol Communications Solutions Plug mod,20Positions, 2.5mm, NEXLEV
471-2095-600 Amphenol Communications Solutions Plug mod,20Positions, 9.5mm,LEAD FREE, NEXLEV
471-2065-100 Amphenol Communications Solutions Plug mod,20Positions, 6.5mm, NEXLEV

Price & Stock for 1-K6K6-618-4712 by Amphenol CIT

Part # Manufacturer Description Stock Price Buy
DISTI # 1-K6K6-618-4712
Richardson RFPD RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 1-K6K6-618-4712 by Amphenol CIT
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-K6K6-618-4712 by Amphenol CIT.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-K6K6-618-4712 by Amphenol CIT

Select Manufacturer
Which Manufacturer of 1-K6K6-618-4712 would you like to use for your alert(s)?
  • Please alert me when 1-K6K6-618-4712 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-K6K6-618-4712 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-K6K6-618-4712 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-K6K6-618-4712 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-K6K6-618-4712.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-K6K6-618-4712 by Amphenol CIT

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: