Part Details for 1-K6K6-618-3821 by Amphenol CIT
Overview of 1-K6K6-618-3821 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-821 | Coilcraft Inc | Variable Inductor, 0.656uH Min, 0.984uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
UPD70F3821GB-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3821GB(S)-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 1-K6K6-618-3821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-K6K6-618-3821
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |