Part Details for 1-K6K6-618-3750 by Amphenol CIT
Overview of 1-K6K6-618-3750 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3750EMS#PBF | Analog Devices | Cap Chr Cntr | |
ADL5375-05SCPZEPR7 | Analog Devices | 400 MHz TO 6 GHz Broadband Qua | |
LT3750AEMS#PBF | Analog Devices | Capacitor Charger Controller |
Price & Stock for 1-K6K6-618-3750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-K6K6-618-3750
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |