Part Details for 1-K6K6-601-4461 by Amphenol CIT
Overview of 1-K6K6-601-4461 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132446-18LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Plug Housing, 18 Positions, Black Color, GW Compatible. | |
10132446-10LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Plug Housing, 10 Positions, Black Color, GW Compatible. | |
10132446-12LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Plug Housing, 12 Positions, Black Color, GW Compatible. |
Price & Stock for 1-K6K6-601-4461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-K6K6-601-4461
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |