Part Details for 1-K6K6-601-4435 by Amphenol CIT
Overview of 1-K6K6-601-4435 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4435-BL | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
75844-352-42LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 42 Positions, 2.54mm (0.100in) Pitch. | |
RJMG201KL44356T | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led |
Price & Stock for 1-K6K6-601-4435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-K6K6-601-4435
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |