Part Details for 1-K6K6-601-4407 by Amphenol CIT
Overview of 1-K6K6-601-4407 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-07J12L | Coilcraft Inc | Variable Inductor, 0.24uH Min, 0.356uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
144-07J12SL | Coilcraft Inc | Variable Inductor, 0.176uH Min, 0.223uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-07L | Coilcraft Inc | General Purpose Inductor, 0.214uH, Air-Core, 3838 |
Price & Stock for 1-K6K6-601-4407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-K6K6-601-4407
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |