Part Details for 1-K6K6-601-3626 by Amphenol CIT
Overview of 1-K6K6-601-3626 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3626EUDC#PBF | Analog Devices | 20V, 2.5A Sync Mono Buck Reg w | |
LTC3626IUDC#TRPBF | Analog Devices | 20V, 2.5A Sync Mono Buck Reg w | |
LTC3626EUDC#TRPBF | Analog Devices | 20V, 2.5A Sync Mono Buck Reg w |
Price & Stock for 1-K6K6-601-3626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-K6K6-601-3626
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |