Part Details for 1-K6K6-601-3562 by Amphenol CIT
Overview of 1-K6K6-601-3562 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-562 | Coilcraft Inc | Variable Inductor, 4.5uH Min, 6.7uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
GA3562-BLB | Coilcraft Inc | SMPS Transformer | |
AGP4233-562ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1-K6K6-601-3562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-K6K6-601-3562
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |