Part Details for 1-K6K6-601-3542 by Amphenol CIT
Overview of 1-K6K6-601-3542 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK354-2 | Coilcraft Inc | Super Kit, 0805LS chip inductors, RoHS | |
LTC3542ES6#TRMPBF | Analog Devices | 500mA, 2.25MHz Sync Buck DC/DC | |
LTC3542ES6#TRPBF | Analog Devices | 500mA, 2.25MHz Sync Buck DC/DC |
Price & Stock for 1-K6K6-601-3542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-K6K6-601-3542
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |