Part Details for 1-K6K6-600-4313 by Carlisle Interconnect Technologies
Overview of 1-K6K6-600-4313 by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-13A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-13L | Coilcraft Inc | General Purpose Inductor, 0.6uH, Air-Core, 3838 | |
143-13J12SL | Coilcraft Inc | Variable Inductor, 0.475uH Min, 0.637uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |