Part Details for 1-G7G7-604-3221 by Amphenol CIT
Overview of 1-G7G7-604-3221 by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P3221-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7M3-221 | Coilcraft Inc | Variable Inductor, 0.187uH Min, 0.253uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for 1-G7G7-604-3221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.3900 / $216.6900 | Buy Now |
DISTI #
1-G7G7-604-3221
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$81.4700 / $98.0800 | Buy Now |