-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BU-GEH 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9727
|
Newark | Automotive Housing, Receptacle, 6Pos Rohs Compliant: Yes |Te Connectivity 1-969508-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 61219 |
|
$0.4570 / $0.6560 | Buy Now |
DISTI #
17-1-969508-2-ND
|
DigiKey | MQS BU-GEH 6P Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1099 In Stock |
|
$0.3902 / $0.7400 | Buy Now |
DISTI #
1-969508-2
|
Avnet Americas | Conn Housing SKT 6 POS 2.54mm ST Cable Mount - Bulk (Alt: 1-969508-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2928 / $0.3098 | Buy Now |
DISTI #
571-1-969508-2
|
Mouser Electronics | Automotive Connectors MQS BU-GEH 6P RoHS: Compliant | 18169 |
|
$0.4080 / $0.8800 | Buy Now |
DISTI #
70904464
|
RS | MQS BU-GEH 6P | TE Connectivity 1-969508-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4960 / $0.7090 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3200 | Buy Now |
DISTI #
AMP1-969508-2
|
Heilind Electronics | MQS BU-GEH 6P | Americas - 0 in Stock |
|
$0.3814 / $0.3952 | Buy Now |
|
Onlinecomponents.com | 6POS MQS REC COD A RoHS: Compliant |
5000 In Stock |
|
$0.3355 / $0.5092 | Buy Now |
DISTI #
80315063
|
Verical | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2332 | Americas - 5000 |
|
$0.4511 / $0.6937 | Buy Now |
DISTI #
1-969508-2
|
TTI | Automotive Connectors MQS BU-GEH 6P Min Qty: 5000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.3880 / $0.4040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-969508-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-969508-2
TE Connectivity
MQS BU-GEH 6P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.63 inch | |
Body Depth | 0.417 inch | |
Body Length | 0.697 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 6 |