Part Details for 1-969484-1 by TE Connectivity
Overview of 1-969484-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-969484-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-969484-1-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 64000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1519 | Buy Now |
DISTI #
1-969484-1
|
Avnet Americas | AMP1-969484-1 - Bulk (Alt: 1-969484-1) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Container: Bulk | 0 |
|
$0.1063 / $0.1422 | Buy Now |
DISTI #
571-1-969484-1
|
Mouser Electronics | Automotive Connectors STD TIM MK2 GEH 2P RoHS: Compliant | 0 |
|
$0.1510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64000 Package Multiple: 3200 Container: Box | 0Box |
|
$0.1430 | Buy Now |
DISTI #
AMP1-969484-1
|
Heilind Electronics | STD TIM MK2 GEH 2P | Americas - 0 in Stock |
|
$0.1787 | Buy Now |
DISTI #
AMP1-969484-1
|
Interstate Connecting Components | STD TIM MK2 GEH 2P | 0 |
|
$0.1787 | Buy Now |
DISTI #
000000000002309550
|
Sager | Automotive Connectors STD TIM MK2 GEH 2P Min Qty: 3200 | 0 |
|
$0.2026 | Buy Now |
DISTI #
1-969484-1
|
Avnet Abacus | AMP1-969484-1 (Alt: 1-969484-1) RoHS: Compliant Min Qty: 64000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-969484-1
|
Avnet Abacus | AMP1-969484-1 (Alt: 1-969484-1) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |