-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 1.31mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X0315
|
Newark | Amplivar Stator Buchs |Amp Te Connectivity 1-969049-1 Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 | Buy Now |
DISTI #
1-969049-1-ND
|
DigiKey | AMPLIVAR STATOR BUCHS Min Qty: 10500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1911 | Buy Now |
DISTI #
1-969049-1
|
Avnet Americas | Crimp Terminal 24mm 7.15mm Strip - Tape and Reel (Alt: 1-969049-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 29 Weeks, 6 Days Container: Reel | 0 |
|
$0.2026 | Buy Now |
DISTI #
571-1-969049-1
|
Mouser Electronics | Headers & Wire Housings AMPLIVAR STATOR BUCHS RoHS: Compliant | 0 |
|
$0.2120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 10500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1799 | Buy Now |
DISTI #
AMP1-969049-1
|
Heilind Electronics | AMPLIVAR STATOR BUCHS | Americas - 0 in Stock |
|
$0.2248 / $0.2282 | Buy Now |
|
Onlinecomponents.com | AMPLIVAR STATOR BUCHS RoHS: Compliant | 0 |
|
$0.1898 / $0.3975 | Buy Now |
DISTI #
AMP1-969049-1
|
Interstate Connecting Components | AMPLIVAR STATOR BUCHS | 0 |
|
$0.2248 / $0.2282 | Buy Now |
DISTI #
1-969049-1
|
Avnet Abacus | (Alt: 1-969049-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMPLIVAR STATOR BUCHS RoHS: Compliant | 0 |
|
$0.1898 / $0.3975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-969049-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-969049-1
TE Connectivity
Push-On Terminal, 1.31mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |