-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 2.8, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0416
|
Newark | Contact, Socket, 17-13Awg, Crimp, Product Range:Mcp2.8 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:13Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Mcp Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-968851-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85611 |
|
$0.1450 | Buy Now |
DISTI #
A124361CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37196 In Stock |
|
$0.0861 / $0.2600 | Buy Now |
DISTI #
1-968851-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-968851-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 | Buy Now |
DISTI #
74T0416
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 74T0416) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 42700 Partner Stock |
|
$0.1650 / $0.2700 | Buy Now |
DISTI #
571-1-968851-1
|
Mouser Electronics | Automotive Connectors MCP-2,8 BU-KONTAKT Reel of 3500 RoHS: Compliant | 290500 |
|
$0.0630 / $0.0800 | Buy Now |
DISTI #
571-1-968851-1-CT
|
Mouser Electronics | Automotive Connectors MCP-2,8 BU-KONTAKT Cut Strip of 100 RoHS: Compliant | 12600 |
|
$0.1270 | Buy Now |
DISTI #
571-1-968851-1-MR
|
Mouser Electronics | Automotive Connectors MCP-2,8 BU-KONTAKT Reel of 1000 RoHS: Compliant | 14000 |
|
$0.1040 | Buy Now |
|
Future Electronics | MCP Series 13-17 AWG Socket Timer Contact RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0829 / $0.0906 | Buy Now |
DISTI #
AMP1-968851-1
|
Heilind Electronics | AMP MCP 2.8, CONTACT | Americas - 15750 in Stock |
|
$0.1011 / $0.1091 | Buy Now |
|
Onlinecomponents.com | The strip form Standard Receptacle Contact from TE comes from their AMP MCP Interconnection System series and contains tin plated, selective gold plated, and selective silver plated contacts. The receptacle can accept wires ranging in size from 16-12 AWG and FLR cables with insulation diameters ranging from 2.2-3.0 mm. The receptacle contact can be terminated with applicator 1528033 and comes shipped from TE in packages of 3500. RoHS: Compliant |
311500 In Stock |
|
$0.0582 / $0.0784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-968851-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-968851-1
TE Connectivity
AMP MCP 2.8, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 22 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 15 AWG |