-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS PIN HEADER, 32 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2478
|
Newark | Mqs Pin Header, 32 Pos |Amp Te Connectivity 1-968720-1 RoHS: Not Compliant Min Qty: 2560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 | Buy Now |
DISTI #
1-968720-1-ND
|
DigiKey | CONN HEADER R/A 32POS 2.54MM Min Qty: 2560 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9984 | Buy Now |
DISTI #
1-968720-1
|
Avnet Americas | Conn Power PIN 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 1 Port Loose Piece - Bulk (Alt: 1-968720-1) RoHS: Compliant Min Qty: 2560 Package Multiple: 256 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7911 / $4.1497 | Buy Now |
DISTI #
571-1-968720-1
|
Mouser Electronics | Automotive Connectors MQS PIN HDR, 32 POS RoHS: Compliant | 0 |
|
$5.1400 | Order Now |
|
Future Electronics | SAMPLE FPN ONLY - CONN HEADER R/A 32POS 2.54MM RoHS: Not Compliant pbFree: No Min Qty: 2560 Package Multiple: 256 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$4.3500 | Buy Now |
DISTI #
AMP1-968720-1
|
Heilind Electronics | 32POS MQS .63 HEADER 90DEG | Americas - 0 in Stock |
|
$5.3065 | Buy Now |
|
Onlinecomponents.com | 32pos MQS .63 header 90deg RoHS: Compliant | 0 |
|
$4.6200 / $12.9900 | Buy Now |
DISTI #
AMP1-968720-1
|
Interstate Connecting Components | 32POS MQS .63 HEADER 90DEG | 0 |
|
$5.3065 | Buy Now |
DISTI #
1-968720-1
|
Avnet Abacus | Conn Power PIN 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 1 Port Loose Piece (Alt: 1-968720-1) RoHS: Compliant Min Qty: 2560 Package Multiple: 256 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-968720-1
|
Avnet Abacus | Conn Power PIN 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 1 Port Loose Piece (Alt: 1-968720-1) RoHS: Compliant Min Qty: 2560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-968720-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-968720-1
TE Connectivity
MQS PIN HEADER, 32 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.118 inch | |
Body Length | 2.199 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |