-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BU-GEH EDS 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7621
|
Newark | Rcpt Housing, 3Pos, Gf Pbt, Black, Product Range:Mqs Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Amp Mqs Series 962885-1 & 965906 Socket Contacts, Ip Rating:Ipx9K, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Amp Te Connectivity 1-967642-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 497 |
|
$0.9790 / $1.0600 | Buy Now |
DISTI #
A122388-ND
|
DigiKey | CONN RCPT HSG 3POS Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
4504 In Stock |
|
$0.6504 / $1.1000 | Buy Now |
DISTI #
85K7621
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST - Bulk (Alt: 85K7621) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 497 Partner Stock |
|
$1.0300 / $1.2900 | Buy Now |
DISTI #
1-967642-1
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST - Bulk (Alt: 1-967642-1) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 35 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5830 | Buy Now |
DISTI #
571-1-967642-1
|
Mouser Electronics | Automotive Connectors MQS BU-GEH EDS 3P RoHS: Compliant | 3639 |
|
$0.6500 / $1.1000 | Buy Now |
DISTI #
E02:0323_02362568
|
Arrow Electronics | Conn Housing RCP 3 POS Crimp ST Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2429 | Europe - 12550 |
|
$0.5722 / $0.9167 | Buy Now |
|
Future Electronics | 3POS MQS REC SEALED COD A RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$0.5700 / $0.5950 | Buy Now |
DISTI #
AMP1-967642-1
|
Heilind Electronics | MQS BU-GEH EDS 3P | Americas - 0 in Stock |
|
$0.6716 / $0.7174 | Buy Now |
|
Onlinecomponents.com | 3POS MQS REC SEALED COD A RoHS: Compliant |
1741 In Stock |
|
$0.8010 / $0.9790 | Buy Now |
DISTI #
83630715
|
Verical | Conn Housing RCP 3 POS Crimp ST Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2429 | Americas - 12545 |
|
$0.5765 / $0.8445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967642-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967642-1
TE Connectivity
MQS BU-GEH EDS 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.953 inch | |
Body Depth | 0.602 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 6.2 mm | |
Total Number of Contacts | 3 |