-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTE-GEH2,8 18P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9223
|
Newark | Automotive Connectors Flachste-Geh2,8 18P |Amp Te Connectivity 1-967629-5 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.4300 | Buy Now |
DISTI #
17-1-967629-5-ND
|
DigiKey | FLACHSTE-GEH2,8 18P Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
700 In Stock |
|
$1.2750 / $1.4700 | Buy Now |
DISTI #
1-967629-5
|
Avnet Americas | AMP1-967629-5 - Bulk (Alt: 1-967629-5) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9801 / $1.1794 | Buy Now |
DISTI #
571-1-967629-5
|
Mouser Electronics | Automotive Connectors FLACHSTE-GEH2,8 18P RoHS: Compliant | 0 |
|
$1.0900 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.0400 | Buy Now |
DISTI #
AMP1-967629-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0143 / $1.2584 | Buy Now | |
|
Onlinecomponents.com | FLACHSTE-GEH2,8 18P RoHS: Compliant | 0 |
|
$1.1000 / $2.9700 | Buy Now |
|
Onlinecomponents.com | FLACHSTE-GEH2,8 18P RoHS: Compliant |
1776 In Stock |
|
$1.0300 / $1.8400 | Buy Now |
DISTI #
70367040
|
Verical | Conn Housing PL 18 POS 5mm Crimp ST Cable Mount Gentian Blue RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2130 | Americas - 1775 |
|
$1.4178 / $2.4371 | Buy Now |
DISTI #
AMP1-967629-5
|
Interstate Connecting Components | 0 |
|
$1.0143 / $1.2584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967629-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967629-5
TE Connectivity
FLACHSTE-GEH2,8 18P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.396 inch | |
Body Depth | 1.205 inch | |
Body Length | 1.476 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 28 V | |
Terminal Pitch | 5 mm |