-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BUGH EDS,ASSY6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2469
|
Newark | Mqs Bugh Eds, assy6P |Amp Te Connectivity 1-967616-2 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
1-967616-2-ND
|
DigiKey | CONN RCPT HSG 6POS 4.00MM Min Qty: 1100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5040 | Buy Now |
DISTI #
1-967616-2
|
Avnet Americas | 6POS MQS REC SEALED COD A - Bag (Alt: 1-967616-2) Min Qty: 1100 Package Multiple: 1100 Lead time: 18 Weeks, 0 Days Container: Bag | 6600 Factory Stock |
|
$1.1919 / $1.2352 | Buy Now |
DISTI #
571-1-967616-2
|
Mouser Electronics | Automotive Connectors MQS BUGH EDS ASSY6P RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1100 Package Multiple: 1100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.2800 | Buy Now |
DISTI #
AMP1-967616-2
|
Heilind Electronics | 6POS MQS REC SEALED COD A | Americas - 0 in Stock |
|
$1.5525 / $1.5757 | Buy Now |
|
Onlinecomponents.com | 6POS MQS REC SEALED COD A RoHS: Compliant | 0 |
|
$1.3100 / $2.7400 | Buy Now |
DISTI #
AMP1-967616-2
|
Interstate Connecting Components | 6POS MQS REC SEALED COD A | 0 |
|
$1.5525 / $1.5757 | Buy Now |
|
Master Electronics | 6POS MQS REC SEALED COD A RoHS: Compliant | 0 |
|
$1.3100 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967616-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967616-2
TE Connectivity
MQS BUGH EDS,ASSY6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.669 inch | |
Body Depth | 1.197 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 5 |