-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2,5MM ST-GEH KPL 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9219
|
Newark | Automotive Connectors 2 5Mm St-Geh Kpl 4P |Amp Te Connectivity 1-967402-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2.4200 / $3.5600 | Buy Now |
DISTI #
19J2485
|
Newark | Pin Housing, Circular, Plug, Pbt, Product Range:2.5Mm System Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Amp Te Connectivity 1-967402-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $3.4000 | Buy Now |
DISTI #
A104926-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS PNL MNT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
5439 In Stock |
|
$1.7774 / $3.4200 | Buy Now |
DISTI #
1-967402-1
|
Avnet Americas | Conn Panel Mount Circular Housing Plug PIN 4 POS Glass Filled Polybutylene Terephthalate Loose - Bulk (Alt: 1-967402-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5973 / $1.9222 | Buy Now |
DISTI #
571-1-967402-1
|
Mouser Electronics | Automotive Connectors 2 5MM ST-GEH KPL 4P RoHS: Compliant | 639 |
|
$1.9700 / $3.3900 | Buy Now |
|
Future Electronics | 4 Position 2.5mm Pin Housing RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Box | 0Box |
|
$1.8700 / $1.9400 | Buy Now |
DISTI #
AMP1-967402-1
|
Heilind Electronics | 2,5MM ST-GEH KPL 4P | Americas - 0 in Stock |
|
$1.8184 / $2.0510 | Buy Now |
|
Onlinecomponents.com | 2,5MM ST-GEH KPL 4P | 0 |
|
$1.8000 / $5.3400 | Buy Now |
|
Onlinecomponents.com | 2,5MM ST-GEH KPL 4P RoHS: Compliant |
1953 In Stock 4500 On Order |
|
$1.7200 / $3.0800 | Buy Now |
DISTI #
77306902
|
Verical | Conn Circular PL 4 POS Crimp ST Cable Mount Loose Min Qty: 50 Package Multiple: 1 | Americas - 11049 |
|
$1.4000 / $1.9242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967402-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967402-1
TE Connectivity
2,5MM ST-GEH KPL 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.732 inch | |
Body Depth | 1.535 inch | |
Body Length | 1.535 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 48 V | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 4 |