-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2,5MM BU-GEH 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H3450
|
Newark | Automotive Housing, Receptacle, 3Pos, Product Range:2.5Mm System Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:-Rohs Compliant: Yes |Amp Te Connectivity 1-967325-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$1.9700 / $3.2900 | Buy Now |
DISTI #
43AC9728
|
Newark | Circular Connector, Plug, 3Pos, Cable, Product Range:2.5Mm System Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet, rohs Compliant: Yes |Amp Te Connectivity 1-967325-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.3100 | Buy Now |
DISTI #
A122072-ND
|
DigiKey | CONN PLUG HSNG FMALE 3POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
677 In Stock |
|
$1.8761 / $3.6100 | Buy Now |
DISTI #
1-967325-2
|
Avnet Americas | Conn Housing RCP 4 POS 7mm Crimp ST Loose Piece - Bulk (Alt: 1-967325-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6860 / $2.0290 | Buy Now |
DISTI #
78H3450
|
Avnet Americas | Conn Housing RCP 4 POS 7mm Crimp ST Loose Piece - Bulk (Alt: 78H3450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 21 Partner Stock |
|
$2.4200 | Buy Now |
DISTI #
571-1-967325-2
|
Mouser Electronics | Automotive Connectors 4P SKT 2.5mm BLK RoHS: Compliant | 2794 |
|
$1.5800 / $3.1800 | Buy Now |
DISTI #
E02:0323_01928402
|
Arrow Electronics | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2405 | Europe - 454 |
|
$1.7122 / $3.2523 | Buy Now |
DISTI #
V36:1790_07781000
|
Arrow Electronics | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2223 | Americas - 435 |
|
$1.6670 | Buy Now |
|
Future Electronics | 25MM BU-GEH 3P RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.7000 / $1.7500 | Buy Now |
DISTI #
AMP1-967325-2
|
Heilind Electronics | 2,5MM BU-GEH 3P | Americas - 0 in Stock |
|
$1.9194 / $2.1649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967325-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967325-2
TE Connectivity
2,5MM BU-GEH 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 1.291 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 3 |