-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2,5MM BU-GEH 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3728
|
Newark | Conn Housing Rcp 4 Pos St Rohs Compliant: Yes |Amp Te Connectivity 1-967325-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 391 |
|
$3.0900 | Buy Now |
DISTI #
20J5736
|
Newark | Circular Connector, Receptacle, 4 Position, Panel Mount, Product Range:2.5Mm System Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:- Rohs Compliant: Yes |Amp Te Connectivity 1-967325-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14386 |
|
$3.0700 / $3.7900 | Buy Now |
DISTI #
41AJ1576
|
Newark | Automotive Connectors Hsg Skt 004P F/H Blk |Amp Te Connectivity 1-967325-1 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 889 |
|
$2.9400 / $3.2400 | Buy Now |
DISTI #
A106527-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8134 In Stock |
|
$1.8954 / $3.6400 | Buy Now |
DISTI #
1-967325-1
|
Avnet Americas | Conn Housing RCP 4 POS 7mm Crimp ST Loose Piece - Bulk (Alt: 1-967325-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 391469 Factory Stock |
|
$1.6031 / $1.6983 | Buy Now |
DISTI #
20J5736
|
Avnet Americas | Conn Housing RCP 4 POS 7mm Crimp ST Loose Piece - Bulk (Alt: 20J5736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3008 Partner Stock |
|
$3.2000 / $3.7900 | Buy Now |
DISTI #
571-1-967325-1
|
Mouser Electronics | Automotive Connectors HSG SKT 004P F/H BLK RoHS: Compliant | 6393 |
|
$1.7700 / $3.6400 | Buy Now |
DISTI #
V36:1790_07786205
|
Arrow Electronics | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2341 | Americas - 4058 |
|
$1.4380 / $3.5650 | Buy Now |
DISTI #
E02:0323_01929515
|
Arrow Electronics | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2321 | Europe - 2766 |
|
$1.0949 / $2.3409 | Buy Now |
|
Future Electronics | 2.5 mm System Series 4 Position Free Hanging Circular Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 297Box |
|
$0.8450 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967325-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967325-1
TE Connectivity
2,5MM BU-GEH 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 1.291 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 4 |