-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7543
|
Newark | Automotive Connector, R/A Header, 12Pos Rohs Compliant: Yes |Te Connectivity 1-967250-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$1.3700 / $1.3800 | Buy Now |
DISTI #
41AJ1574
|
Newark | 12Pos Mqs .63 Header 90Deg |Amp Te Connectivity 1-967250-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.5700 | Buy Now |
DISTI #
A128331-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 42 Weeks Container: Tray |
301 In Stock |
|
$1.0844 / $1.8500 | Buy Now |
DISTI #
1-967250-1
|
Avnet Americas | MOD2 STIFTWANNE2X6P-TRAY - Trays (Alt: 1-967250-1) RoHS: Compliant Min Qty: 1350 Package Multiple: 270 Lead time: 39 Weeks, 4 Days Container: Tray | 1350 Factory Stock |
|
$1.1663 / $1.3168 | Buy Now |
DISTI #
571-1-967250-1
|
Mouser Electronics | Automotive Connectors MOD2 STIFTWANNE2X6P TRAY RoHS: Compliant | 1105 |
|
$1.1400 / $1.6000 | Buy Now |
DISTI #
V99:2348_11845458
|
Arrow Electronics | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2206 | Americas - 263 |
|
$1.2630 / $1.3230 | Buy Now |
DISTI #
AMP1-967250-1
|
Heilind Electronics | 12POS MQS .63 HEADER 90DEG 1-967250-1 | Americas - 0 in Stock |
|
$1.3832 / $1.4039 | Buy Now |
|
Onlinecomponents.com | 12pos MQS .63 header 90deg RoHS: Compliant |
1425 In Stock |
|
$1.1100 / $1.5200 | Buy Now |
DISTI #
64959299
|
Verical | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1613 | Americas - 1425 |
|
$1.4550 / $2.0132 | Buy Now |
DISTI #
61675901
|
Verical | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2206 | Americas - 263 |
|
$1.2630 / $1.3230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967250-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967250-1
TE Connectivity
Combination Line Connector, 12 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.854 inch | |
Body Length | 1.181 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |