-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADERENDHUELSE K SW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0785
|
Newark | Terminal, Wire Ferrule, 16Awg, Black, Wire Ferrule Type:Single Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Pin Length:8Mm, Insulator Colour:Black, Product Range:-, Overall Length:14Mm, Terminal Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity 1-966067-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41427 |
|
$0.0800 / $0.1560 | Buy Now |
DISTI #
1-966067-2-ND
|
DigiKey | CONN FERRULE DIN 16AWG BLACK Min Qty: 1 Lead time: 33 Weeks Container: Box |
13687 In Stock |
|
$0.0759 / $0.1700 | Buy Now |
DISTI #
84R0785
|
Avnet Americas | Tubular 16AWG 14mm 4mm Galvanic Tin Bulk - Bulk (Alt: 84R0785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 3962 Partner Stock |
|
$0.0990 / $0.1560 | Buy Now |
DISTI #
1-966067-2
|
Avnet Americas | Tubular 16AWG 14mm 4mm Galvanic Tin Bulk - Bulk (Alt: 1-966067-2) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0484 / $0.0593 | Buy Now |
DISTI #
571-1-966067-2
|
Mouser Electronics | Terminals END-SLV 16AWG BLK RoHS: Compliant | 2872 |
|
$0.0600 / $0.1500 | Buy Now |
DISTI #
V36:1790_11843467
|
Arrow Electronics | Ferrules Terminal 16AWG Copper Black PIN 14mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2343 | Americas - 5959 |
|
$0.0600 / $0.1500 | Buy Now |
DISTI #
E02:0323_01901252
|
Arrow Electronics | Ferrules Terminal 16AWG Copper Black PIN 14mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2439 | Europe - 3785 |
|
$0.0650 / $0.1625 | Buy Now |
DISTI #
V99:2348_11843467
|
Arrow Electronics | Ferrules Terminal 16AWG Copper Black PIN 14mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks | Americas - 3268 |
|
$0.0556 / $0.0855 | Buy Now |
|
Future Electronics | 16 AWG 8 mm Black Insulated Single Wire Ferrule DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 37 Weeks Container: Bag | 4500Bag |
|
$0.0298 / $0.0334 | Buy Now |
DISTI #
AMP1-966067-2
|
Heilind Electronics | ADERENDHUELSE K SW | Americas - 23564 in Stock10125 On Order |
|
$0.0640 / $0.0809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-966067-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-966067-2
TE Connectivity
ADERENDHUELSE K SW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |