-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADERENDHUELSE HL RT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7542
|
Newark | Terminal, Wire Ferrule, 17Awg, Red Rohs Compliant: Yes |Amp Te Connectivity 1-966067-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 14237 |
|
$0.0670 / $0.0700 | Buy Now |
DISTI #
10H5835
|
Newark | Aderendhuelse Hl Rt Rohs Compliant: Yes |Amp Te Connectivity 1-966067-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 | Buy Now |
DISTI #
17-1-966067-0-ND
|
DigiKey | ADERENDHUELSE HL RT Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
8509 In Stock |
|
$0.0641 / $0.1000 | Buy Now |
DISTI #
1-966067-0
|
Avnet Americas | Tubular 17AWG 16mm 3.5mm Galvanic Tin Bulk - Bag (Alt: 1-966067-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Bag | 0 |
|
$0.0593 / $0.0649 | Buy Now |
DISTI #
571-1-966067-0
|
Mouser Electronics | Terminals ADERENDHUELSE HL RT RoHS: Compliant | 9900 |
|
$0.0610 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$0.0554 | Buy Now |
DISTI #
AMP1-966067-0
|
Heilind Electronics | ADERENDHUELSE HL RT | Americas - 0 in Stock |
|
$0.0692 / $0.0724 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,PL SLV,1.00/18,L10,RED,LP RoHS: Compliant | Alternative Product Available |
|
$0.0633 / $0.0964 | Buy Now |
DISTI #
77830925
|
Verical | Tubular 17AWG Copper Red 16mm Galvanic Tin Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 500 | Americas - 7500 |
|
$0.0952 / $0.1133 | Buy Now |
DISTI #
AMP1-966067-0
|
Interstate Connecting Components | ADERENDHUELSE HL RT | 0 |
|
$0.0692 / $0.0724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-966067-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-966067-0
TE Connectivity
ADERENDHUELSE HL RT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG |