1-965640-5
TE Connectivity
Description: JUN-POW-TIM GEH 6P

Overview of 1-965640-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 1-965640-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH4061
Newark Automotive Housing, Receptacle, 6Pos Rohs Compliant: Yes |Amp Te Connectivity 1-965640-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1342
  • 1 $0.9050
  • 10 $0.7180
  • 25 $0.6860
  • 50 $0.6550
  • 100 $0.6240
  • 500 $0.5620
$0.5620 / $0.9050 Buy Now
DISTI # 17-1-965640-5-ND
DigiKey CONN RCPT HSG 6POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk 2730
In Stock
  • 1 $0.8500
  • 10 $0.6760
  • 25 $0.6320
  • 50 $0.5880
  • 100 $0.5586
  • 250 $0.5292
  • 500 $0.5280
  • 1,200 $0
  • 3,600 $0
$0 / $0.8500 Buy Now
DISTI # 1-965640-5
Avnet Americas Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 1-965640-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,200 $0.5914
  • 2,400 $0.5745
  • 4,800 $0.5576
  • 7,200 $0.5407
  • 9,600 $0.5238
$0.5238 / $0.5914 Buy Now
DISTI # 571-1-965640-5
Mouser Electronics Automotive Connectors JUN-POW-TIM GEH 6P RoHS: Compliant 1278
  • 1 $0.9800
  • 10 $0.6510
  • 100 $0.5450
  • 500 $0.5280
$0.5280 / $0.9800 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks Container: Box 0
Box
  • 1,200 $0.5090
$0.5090 Buy Now
DISTI # AMP1-965640-5
Heilind Electronics   Americas - 0 in Stock
  • 1,200 $0.6399
  • 2,400 $0.6304
  • 12,000 $0.6211
$0.6211 / $0.6399 Buy Now
Onlinecomponents.com JUN-POW-TIM GEH 6P RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # 1-965640-5
TTI Automotive Connectors JUN-POW-TIM GEH 6P Min Qty: 1200 Package Multiple: 1200 Container: Each Americas - 0
  • 1,200 $0.5230
$0.5230 Buy Now
DISTI # 1-965640-5
TME Connector: automotive, plug, female, JPT, for cable, PIN: 6, green Min Qty: 1 13
  • 1 $1.5900
  • 10 $1.3300
  • 50 $1.1000
  • 200 $0.8200
$0.8200 / $1.5900 Buy Now
DISTI # AMP1-965640-5
Interstate Connecting Components   0
  • 1,200 $0.6399
  • 2,400 $0.6304
  • 12,000 $0.6211
$0.6211 / $0.6399 Buy Now
Chip 1 Exchange INSTOCK 2658
RFQ
DISTI # 1-965640-5
Avnet Abacus Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount (Alt: 1-965640-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-965640-5
Avnet Abacus Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount (Alt: 1-965640-5) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 1-965640-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-965640-5 by TE Connectivity

1-965640-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Body Depth
1.043 inch
Body Length
0.441 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.236 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Terminal Pitch
5 mm
Termination Type
CRIMP
Total Number of Contacts
6
Want to compare parts?
  1. 1-965640-5
    TE Connectivity
    JUN-POW-TIM GEH 6P
    VS

Related Parts for 1-965640-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-965640-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-965640-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-965640-5 would you like to use for your alert(s)?
  • Please alert me when 1-965640-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-965640-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-965640-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-965640-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-965640-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-965640-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: