-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD PW TIMER CONTACT TYPE A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5544
|
Newark | Spt A Rec 6.3 Contact Sws Sn |Amp Te Connectivity 1-964330-1 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 / $0.5400 | Buy Now |
DISTI #
17-1-964330-1TR-ND
|
DigiKey | STD-POW-TIM KONTAKT Min Qty: 1500 Lead time: 24 Weeks Container: Bulk |
1500 In Stock |
|
$0.2955 | Buy Now |
DISTI #
1-964330-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-964330-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.2687 / $0.3034 | Buy Now |
|
Future Electronics | 20 -17 AWG 6.3 mm Mating Tab Width SWS Contact Sn Automotive Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
AMP1-964330-1
|
Heilind Electronics | SPT A REC 6.3 Contact SWS Sn Automotive | Americas - 0 in Stock |
|
$0.2749 / $0.3284 | Buy Now |
|
Onlinecomponents.com | SPT A REC 6.3 Contact SWS Sn RoHS: Compliant | 0 |
|
$0.2449 / $0.3288 | Buy Now |
DISTI #
77322387
|
Verical | Contact SKT Crimp ST Cable Mount T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 36000 |
|
$0.2516 / $0.3150 | Buy Now |
DISTI #
1-964330-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-964330-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.2687 / $0.3034 | Buy Now |
DISTI #
AMP1-964330-1
|
Interstate Connecting Components | SPT A REC 6.3 Contact SWS Sn Automotive | 0 |
|
$0.2749 / $0.3284 | Buy Now |
DISTI #
1-964330-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 1-964330-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-964330-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-964330-1
TE Connectivity
STD PW TIMER CONTACT TYPE A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |