Part Details for 1-963745-1 by TE Connectivity
Overview of 1-963745-1 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-963745-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5048
|
Newark | Contact, Pin, Crimp, 20-17Awg, Product Range:Junior Power Timer Series, Contact Plating:Tin Plated Contacts, Contact Material:Bronze, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1-963745-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 90526 |
|
$0.4980 / $0.6020 | Buy Now |
DISTI #
A112904-ND
|
DigiKey | CONN TAB 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
63724 In Stock |
|
$0.3974 / $0.5600 | Buy Now |
DISTI #
1-963745-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-963745-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 41 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4213 | Buy Now |
DISTI #
571-1-963745-1
|
Mouser Electronics | Automotive Connectors TAB 2,8X0,8 RoHS: Compliant | 2394 |
|
$0.4270 / $0.9200 | Buy Now |
DISTI #
AMP1-963745-1
|
Heilind Electronics | TAB 2,8X0,8 | Americas - 0 in Stock |
|
$0.4676 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Loose Piece RoHS: Compliant |
8050 In Stock |
|
$0.3758 / $0.6067 | Buy Now |
DISTI #
69193789
|
Verical | Contact PIN Crimp ST Cable Mount 17-20AWG Loose RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2304 | Americas - 121938 |
|
$0.2735 / $0.3106 | Buy Now |
DISTI #
77361002
|
Verical | Contact PIN Crimp ST Cable Mount 17-20AWG Loose RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 17026 |
|
$0.4347 / $0.9317 | Buy Now |
DISTI #
51505618
|
Verical | Contact PIN Crimp ST Cable Mount 17-20AWG Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1310 | Americas - 8050 |
|
$0.4916 / $0.8426 | Buy Now |
DISTI #
77305055
|
Verical | Contact PIN Crimp ST Cable Mount 17-20AWG Loose RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 6865 |
|
$0.4364 / $0.4800 | Buy Now |
Part Details for 1-963745-1
1-963745-1 CAD Models
1-963745-1 Part Data Attributes
|
1-963745-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-963745-1
TE Connectivity
1mm2, COPPER TIN ALLOY, TIN FINISH, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 41 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 |