-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P S-P-T GEH KOMPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-963228-1-ND
|
DigiKey | 2P S-P-T GEH KOMPL Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$1.1899 | Buy Now |
DISTI #
1-963228-1
|
Avnet Americas | Conn Housing RCP 2 POS 7.62mm Crimp ST - Bulk (Alt: 1-963228-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0821 / $1.2218 | Buy Now |
DISTI #
70468173
|
RS | Standard Power Timer Series, 2 Way Socket Housing | TE Connectivity 1-963228-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $2.1400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.0600 | Buy Now |
DISTI #
AMP1-963228-1
|
Heilind Electronics | 2P S-P-T GEH KOMPL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1-963228-1
|
Avnet Americas | Conn Housing RCP 2 POS 7.62mm Crimp ST - Bulk (Alt: 1-963228-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0821 / $1.2218 | Buy Now |
DISTI #
AMP1-963228-1
|
Interstate Connecting Components | 2P S-P-T GEH KOMPL | 0 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 2 POS 7.62mm Crimp ST Cable Mount Automotive Carton RoHS: Compliant |
1586 In Stock |
|
$1.7300 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-963228-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-963228-1
TE Connectivity
2P S-P-T GEH KOMPL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.898 inch | |
Body Depth | 1.555 inch | |
Body Length | 1.146 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Terminal Pitch | 7.6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |