-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P STIFTWANNE 3MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9725
|
Newark | Connector, Plug, 6Pos, 2Row, Pcb, Product Range:Junior Power Timer Series, No. Of Contacts:6Contacts, Gender:Plug, Pitch Spacing:5Mm, Contact Termination Type:Through Hole, No. Of Rows:2 Row, Connector Mounting:Pcb Mount, Contact Rohs Compliant: Yes |Amp Te Connectivity 1-963211-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $8.4900 | Buy Now |
DISTI #
A122783-ND
|
DigiKey | CONN HEADER R/A 6POS 5MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1851 In Stock |
|
$4.2122 / $5.2200 | Buy Now |
DISTI #
1-963211-1
|
Avnet Americas | Conn Wire to Board HDR 6 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 1-963211-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 3 Days Container: Bulk | 400 Factory Stock |
|
$3.9763 / $4.7851 | Buy Now |
DISTI #
571-1-963211-1
|
Mouser Electronics | Automotive Connectors 6P STIFT WANNE 3MM RoHS: Compliant | 230 |
|
$4.7600 / $8.1600 | Buy Now |
|
Future Electronics | 6 Position 5.00 mm Pitch Dual Row Right Angle Through Hole Connector Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Bulk | 1400Bulk |
|
$2.9300 | Buy Now |
|
Future Electronics | 6 Position 5.00 mm Pitch Dual Row Right Angle Through Hole Connector Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$4.1300 / $4.8200 | Buy Now |
|
Future Electronics | 6 Position 5.00 mm Pitch Dual Row Right Angle Through Hole Connector Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Box | 0Box |
|
$4.1300 | Buy Now |
DISTI #
AMP1-963211-1
|
Heilind Electronics | 6P STIFTWANNE 3MM | Americas - 0 in Stock |
|
$4.9556 / $5.0296 | Buy Now |
|
Onlinecomponents.com | 6P STIFTWANNE 3MM RoHS: Compliant |
400 In Stock |
|
$4.0300 / $7.0300 | Buy Now |
DISTI #
62444068
|
Verical | Conn Shrouded Header (4 Sides) PIN 6 POS 5mm Solder RA Thru-Hole Loose RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2221 | Americas - 400 |
|
$5.0244 / $9.1417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-963211-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-963211-1
TE Connectivity
6P STIFTWANNE 3MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.055 inch | |
Body Depth | 1.362 inch | |
Body Length | 1.349 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |