-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB 2,8X0,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9150807MXA | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM | |
5962-9150805MXA | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM | |
5962-9150806MXA | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2432
|
Newark | Tab 2,8X0,8 Rohs Compliant: Yes |Amp Te Connectivity 1-962915-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6980 |
|
$0.2340 | Buy Now |
DISTI #
A123001CT-ND
|
DigiKey | CONN TAB 18-20AWG CRIMP SILVER Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
63834 In Stock |
|
$0.2570 / $0.5800 | Buy Now |
DISTI #
17R2432
|
Avnet Americas | Contact Pin Crimp ST Cable Mount - Bulk (Alt: 17R2432) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 26 Weeks, 2 Days Container: Bulk | 6980 Partner Stock |
|
$0.2600 | Buy Now |
DISTI #
1-962915-2
|
Avnet Americas | Contact Pin Crimp ST Cable Mount - Tape and Reel (Alt: 1-962915-2) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1-962915-2
|
Mouser Electronics | Automotive Connectors TAB 2 8X0 8 RoHS: Compliant | 87500 |
|
$0.2710 / $0.3010 | Buy Now |
DISTI #
571-1-962915-2-CT
|
Mouser Electronics | Automotive Connectors TAB 2.8 X 0.8 "Cut Strip of 100 RoHS: Compliant | 3800 |
|
$0.4400 | Buy Now |
DISTI #
571-1-962915-2-MR
|
Mouser Electronics | Automotive Connectors TAB 2.8 X 0.8 Reel of 1000 RoHS: Compliant | 0 |
|
$0.3460 / $0.4190 | Order Now |
DISTI #
571-1-962915-2-LP
|
Mouser Electronics | Automotive Connectors TAB 2.8 X 0.8 RoHS: Compliant | 0 |
|
$0.5030 | Order Now |
DISTI #
E02:0323_02364064
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 17-20AWG T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 27 Weeks Date Code: 2327 | Europe - 10500 |
|
$0.1689 / $0.1787 | Buy Now |
DISTI #
V72:2272_07787341
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 17-20AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2417 Container: Cut Strips | Americas - 6890 |
|
$0.2569 / $0.5706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-962915-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-962915-2
TE Connectivity
TAB 2,8X0,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 30 A | |
Safety Approval | LV, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |