-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTECKER2,8X0,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2593
|
Newark | Rectangular Power Contact, Jpt Series, Tin Plated Contacts, Bronze, Pin, Crimp, 17 Awg Rohs Compliant: Yes |Amp Te Connectivity 1-962915-1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 2498 |
|
$0.1370 / $0.1530 | Buy Now |
DISTI #
28T0198
|
Newark | Rectangular Power Contact, Jpt Series, Tin Plated Contacts, Bronze, Pin, Crimp, 17 Awg Rohs Compliant: Yes |Amp Te Connectivity 1-962915-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 36483 |
|
$0.1760 / $0.3070 | Buy Now |
DISTI #
29C5843
|
Newark | Contact, Pin, 20-17Awg, Crimp, Product Range:Jpt Series, Contact Plating:Tin Plated Contacts, Contact Material:Bronze, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Wire Size Awg Max:17Awg Rohs Compliant: Yes |Amp Te Connectivity 1-962915-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59033 |
|
$0.1520 / $0.1800 | Buy Now |
DISTI #
A107027CT-ND
|
DigiKey | CONN TAB 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
229758 In Stock |
|
$0.1232 / $0.2000 | Buy Now |
DISTI #
1-962915-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-962915-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 3 Days Container: Reel | 17500 |
|
$0.1117 | Buy Now |
DISTI #
29C5843
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 29C5843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Ammo Pack | 22680 Partner Stock |
|
$0.1900 / $0.3070 | Buy Now |
DISTI #
571-1-962915-1-LP
|
Mouser Electronics | Terminals RoHS: Compliant | 12220 |
|
$0.2640 / $0.3800 | Buy Now |
DISTI #
571-1-962915-1
|
Mouser Electronics | Automotive Connectors JTIMER PIN 20-17 Reel of 3500 RoHS: Compliant | 430500 |
|
$0.1260 / $0.1510 | Buy Now |
DISTI #
571-1-962915-1-CT
|
Mouser Electronics | Automotive Connectors JTIMER PIN 20-17 Cut Strip of 100 RoHS: Compliant | 12400 |
|
$0.2280 | Buy Now |
DISTI #
571-1-962915-1-MR
|
Mouser Electronics | Automotive Connectors JTIMER PIN 20-17 Reel of 500 RoHS: Compliant | 10000 |
|
$0.1820 / $0.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-962915-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-962915-1
TE Connectivity
FLACHSTECKER2,8X0,8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 30 A | |
Safety Approval | LV, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |