Part Details for 1-962846-1 by TE Connectivity
Overview of 1-962846-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-962846-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-962846-1
|
Avnet Americas | AMP1-962846-1 - Tape and Reel (Alt: 1-962846-1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Reel | 0 |
|
$0.4328 / $0.4886 | Buy Now |
DISTI #
571-1-962846-1
|
Mouser Electronics | Automotive Connectors TAB 5.8x0.8 CONTACT CS SRC Sn RoHS: Compliant | 0 |
|
$0.5000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1700 Package Multiple: 1700 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.4210 | Buy Now |
DISTI #
AMP1-962846-1
|
Heilind Electronics | TAB 5.8X0.8 CONTACT CS SRC SN | Americas - 0 in Stock |
|
$0.4876 / $0.5288 | Buy Now |
DISTI #
AMP1-962846-1
|
Interstate Connecting Components | TAB 5.8X0.8 CONTACT CS SRC SN | 0 |
|
$0.4876 / $0.5288 | Buy Now |
DISTI #
1-962846-1
|
Avnet Abacus | (Alt: 1-962846-1) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-962846-1
1-962846-1 CAD Models
1-962846-1 Part Data Attributes
|
1-962846-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-962846-1
TE Connectivity
SPRING FTAB 5,8X0,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 40 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 11 AWG |