-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTECKER2,8X0,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9723
|
Newark | Contact, Pin, 0.5-1Mm2, Crimp, Product Range:Junior Timer Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Contact Plating:Silver Plated Contacts, For Use With:Amp Junior Power Timer Series Housing Rohs Compliant: Yes |Amp Te Connectivity 1-962841-2 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1760 / $0.1960 | Buy Now |
DISTI #
17R2427
|
Newark | |Amp Te Connectivity 1-962841-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.3700 | Buy Now |
DISTI #
A126740CT-ND
|
DigiKey | CONN TAB 17-20AWG CRIMP SILVER Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
48733 In Stock |
|
$0.1853 / $0.2800 | Buy Now |
DISTI #
1-962841-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-962841-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 26 Weeks, 5 Days Container: Reel | 0 |
|
$0.1965 | Buy Now |
DISTI #
571-1-962841-2
|
Mouser Electronics | Automotive Connectors 1P Pin (Male) RoHS: Compliant | 262603 |
|
$0.1650 / $0.4600 | Buy Now |
|
Future Electronics | TAB 2.8x0.8 CONTACT CS SRC Ag, Timer - Terminals RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.1900 | Buy Now |
DISTI #
AMP1-962841-2
|
Heilind Electronics | FLACHSTECKER2,8X0,8 | Americas - 0 in Stock |
|
$0.2181 / $0.2213 | Buy Now |
|
Onlinecomponents.com | TAB 2.8x0.8 CONTACT CS SRC Ag RoHS: Compliant |
670 In Stock |
|
$0.1680 / $0.2057 | Buy Now |
DISTI #
73584101
|
Verical | Contact PIN Crimp ST Cable Mount 17-20AWG T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.2472 | Buy Now |
DISTI #
61906291
|
Verical | Contact PIN Crimp ST Cable Mount 17-20AWG T/R RoHS: Compliant Min Qty: 670 Package Multiple: 670 Date Code: 2215 | Americas - 670 |
|
$0.2431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-962841-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-962841-2
TE Connectivity
FLACHSTECKER2,8X0,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 30 A | |
Safety Approval | DIN; IEC; VDE, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |