-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P MESSERLEIS-GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1538
|
Newark | Automotive Connectors 2P Messerleis-Geh |Amp Te Connectivity 1-962375-1 Min Qty: 49 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $1.1400 | Buy Now |
DISTI #
70468177
|
RS | Housing 3 way Tab Junior Timer | TE Connectivity 1-962375-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7500 | RFQ |
|
Onlinecomponents.com | 2P MESSERLEIS-GEH RoHS: Compliant |
21 Partner Stock |
|
$6.5600 / $8.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 115 |
|
$1.0312 / $1.6500 | Buy Now |
|
Quest Components | 92 |
|
$0.8250 / $2.2000 | Buy Now | |
DISTI #
TE Connectivity 1-962375-1
|
PEI Genesis | Combination Line Connector 2 | 0 |
|
Buy Now | |
DISTI #
1-962375-1
|
Avnet Abacus | Conn Housing RCP 2 POS Crimp ST Cable Mount Carton (Alt: 1-962375-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-962375-1
|
Avnet Abacus | Conn Housing RCP 2 POS Crimp ST Cable Mount Carton (Alt: 1-962375-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2P MESSERLEIS-GEH RoHS: Compliant |
21 Partner Stock |
|
$6.5600 / $8.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-962375-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-962375-1
TE Connectivity
2P MESSERLEIS-GEH
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.921 inch | |
Body Depth | 1.614 inch | |
Body Length | 0.677 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Terminal Pitch | 7.6 mm | |
Total Number of Contacts | 2 |