Part Details for 1-962368-1 by TE Connectivity
Overview of 1-962368-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-962368-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7467
|
Newark | 42P Messerl Geh-Mix |Amp Te Connectivity 1-962368-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4673 |
|
$3.8400 / $5.8300 | Buy Now |
DISTI #
2266-1-962368-1-ND
|
DigiKey | 42P MESSERL GEH-MIX Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4673 In Stock |
|
$2.1800 / $3.1900 | Buy Now |
DISTI #
1-962368-1
|
Avnet Americas | 1-962368-1 - Bulk (Alt: 1-962368-1) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Messerl Geh-Mix - 42 Position. RoHS: Compliant |
5655 In Stock |
|
$2.5100 / $3.6200 | Buy Now |
DISTI #
20114539
|
Verical | 42P Messerl Geh-Mix RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 4673 |
|
$2.0400 / $2.9900 | Buy Now |
DISTI #
51504717
|
Verical | 42P Messerl Geh-Mix RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 1327 | Americas - 980 |
|
$3.8645 / $4.3173 | Buy Now |
|
Quest Components | 204 |
|
$2.3976 / $3.8880 | Buy Now | |
DISTI #
1-962368-1
|
IBS Electronics | 42P Messerl Geh-Mix / Te Connectivity/amp Brand Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.7710 / $4.0800 | Buy Now |
DISTI #
000000000006375652
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6074 |
|
RFQ |