-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS 4P PLUG ASSY W/CPA YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3738
|
Newark | Mqs 4P Plug Assy W/Cpa Yellow |Te Connectivity 1-936119-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6690 | Buy Now |
DISTI #
1-936119-2-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 6000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6754 | Buy Now |
DISTI #
1-936119-2
|
Avnet Americas | Conn Housing PL 4 POS 2.54mm Crimp ST Loose Piece - Bulk (Alt: 1-936119-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6383 / $0.6991 | Buy Now |
DISTI #
571-1-936119-2
|
Mouser Electronics | Automotive Connectors MQS 4P PLUG ASSY W/CPA YELLOW RoHS: Compliant | 0 |
|
$0.7090 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.6110 | Buy Now |
DISTI #
AMP1-936119-2
|
Heilind Electronics | 4POS MQS REC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4POS MQS REC RoHS: Compliant | 0 |
|
$0.6290 / $1.7220 | Buy Now |
DISTI #
73592593
|
Verical | Conn Housing PL 4 POS 2.54mm Crimp ST Cable Mount Yellow Tray RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 66000 |
|
$0.7237 | Buy Now |
DISTI #
1-936119-2
|
TTI | Automotive Connectors MQS 4P PLUG ASSY W/CPA YELLOW Min Qty: 6000 Package Multiple: 6000 Container: Tray | Americas - 0 |
|
$0.7020 | Buy Now |
DISTI #
AMP1-936119-2
|
Interstate Connecting Components | 4POS MQS REC | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-936119-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-936119-2
TE Connectivity
MQS 4P PLUG ASSY W/CPA YELLOW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.452 inch | |
Body Depth | 0.692 inch | |
Body Length | 0.488 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 14 V | |
Reference Standard | DIN IEC 51 | |
Terminal Pitch | 2.54 mm |