-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2,5MM SWS REC.CONT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7532
|
Newark | Automotive Contact, Socket, Crimp, 18Awg Rohs Compliant: Yes |Amp Te Connectivity 1-929974-4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 8170 |
|
$0.3700 / $0.5600 | Buy Now |
DISTI #
17-1-929974-4CT-ND
|
DigiKey | CONTACT SOCKET 17-20AWG CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13357 In Stock |
|
$0.2955 / $0.6800 | Buy Now |
DISTI #
1-929974-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-929974-4) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 18 Weeks, 0 Days Container: Reel | 90006000 Factory Stock |
|
RFQ | |
DISTI #
571-1-929974-4
|
Mouser Electronics | Automotive Connectors 2 5MM SWS REC.CONT. RoHS: Compliant | 16155 |
|
$0.2950 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 9000 Package Multiple: 9000 Lead time: 18 Weeks | 0 |
|
$0.2850 | Buy Now |
DISTI #
AMP1-929974-4
|
Heilind Electronics | 2,5MM SWS REC.CONT. | Americas - 0 in Stock |
|
$0.3477 / $0.3529 | Buy Now |
|
Onlinecomponents.com | 2,5MM SWS REC.CONT. RoHS: Compliant |
9168 In Stock |
|
$0.2821 / $0.5418 | Buy Now |
DISTI #
53369044
|
Verical | Socket Contact Crimp 2,5mm RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2030 | Americas - 9150 |
|
$0.4074 / $0.8611 | Buy Now |
DISTI #
73585205
|
Verical | Socket Contact Crimp 2,5mm RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 6000 |
|
$0.3693 | Buy Now |
DISTI #
1-929974-4
|
TTI | Automotive Connectors 2 5MM SWS REC.CONT. Min Qty: 9000 Package Multiple: 9000 Container: Each | Americas - 0 |
|
$0.2870 / $0.2980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-929974-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-929974-4
TE Connectivity
2,5MM SWS REC.CONT.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.082 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |