There are no models available for this part yet.
Overview of 1-929505-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-929505-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC7455
|
Newark | Tab Hsg .110 (2.8 Mm) Hsg Tab |Amp Te Connectivity 1-929505-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$2.4300 / $3.0000 | Buy Now | |
DISTI #
2266-1-929505-7-ND
|
DigiKey | CONN PLUG HSG 22POS 5.00MM Min Qty: 30 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT |
42 In Stock |
|
$2.7800 | Buy Now | |
DISTI #
1-929505-7-ND
|
DigiKey | CONN PLUG HSG 22POS 5.00MM Min Qty: 30 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1795 | Buy Now | |
DISTI #
1-929505-7
|
Avnet Americas | Conn Housing RCP 22 POS 5mm Crimp ST Cable Mount Carton - Bulk (Alt: 1-929505-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-1-929505-7
|
Mouser Electronics | Terminals FF TAB HOUSING 2X11P RoHS: Compliant | 394 |
|
$1.4900 / $2.8700 | Buy Now | |
Onlinecomponents.com | TAB HSG .110 (2.8 MM) HSG TAB RoHS: Compliant |
42 Partner Stock |
|
$3.0800 / $5.6800 | Buy Now | ||
DISTI #
21816549
|
Verical | Conn Housing PL 22 POS 5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 42 |
|
$2.6100 | Buy Now | |
DISTI #
19295057-TEC
|
TME | 1-929505-7 Min Qty: 14 | 42 |
|
$3.0510 / $3.0531 | Buy Now | |
DISTI #
C1S757102373874
|
Chip1Stop | Conn Housing RCP 22 POS 5mm Crimp ST Cable Mount Carton RoHS: Compliant | 42 |
|
$2.6000 | Buy Now | |
Master Electronics | TAB HSG .110 (2.8 MM) HSG TAB RoHS: Compliant |
42 Partner Stock |
|
$3.0800 / $5.6800 | Buy Now |
CAD Models for 1-929505-7 by TE Connectivity
Part Data Attributes for 1-929505-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Depth
|
1.023 inch
|
Body Length
|
2.511 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
29 A
|
Terminal Pitch
|
5 mm
|
Total Number of Contacts
|
22
|