-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X 2P JUN-POW-TIMGH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4639
|
Newark | Automotive Connectors 2X 2P Jun-Pow-Timgh |Amp Te Connectivity 1-929504-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 / $0.8530 | Buy Now |
DISTI #
A122780-ND
|
DigiKey | CONN RCPT HSG 4POS 5.00MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2176 In Stock |
|
$0.4117 / $0.8200 | Buy Now |
DISTI #
1-929504-1
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Carton - Bulk (Alt: 1-929504-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4084 / $0.4611 | Buy Now |
DISTI #
571-1-929504-1
|
Mouser Electronics | Automotive Connectors 2X 2P JUN-POW-TIMGH RoHS: Compliant | 4695 |
|
$0.4650 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.3970 | Buy Now |
DISTI #
AMP1-929504-1
|
Heilind Electronics | 2X 2P JUN-POW-TIMGH | Americas - 0 in Stock |
|
$0.4843 / $0.4990 | Buy Now |
|
Onlinecomponents.com | 2X 2P JUN-POW-TIMGH RoHS: Compliant |
760 In Stock |
|
$0.3970 / $0.5400 | Buy Now |
DISTI #
77687100
|
Verical | Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Natural Carton RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2406 | Americas - 5000 |
|
$0.3971 / $0.4445 | Buy Now |
DISTI #
73552782
|
Verical | Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Natural Carton RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2319 | Americas - 750 |
|
$0.7084 / $0.7500 | Buy Now |
DISTI #
AMP1-929504-1
|
Interstate Connecting Components | 2X 2P JUN-POW-TIMGH | 0 |
|
$0.4843 / $0.4990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-929504-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-929504-1
TE Connectivity
2X 2P JUN-POW-TIMGH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.629 inch | |
Body Depth | 1.16 inch | |
Body Length | 0.728 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.22 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Terminal Pitch | 5 mm |