-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X0292
|
Newark | Automotive Housing, Receptacle, 4Pos, Product Range:Mqs Series, Gender:Receptacle, No. Of Positions:4Positions, For Use With:Amp Mqs Series Automotive Socket Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Te Connectivity 1-929170-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5184 |
|
$0.4130 / $0.6730 | Buy Now |
DISTI #
74AJ7531
|
Newark | Automotive Housing, Rcpt, 4Pos, Black Rohs Compliant: Yes |Te Connectivity 1-929170-4 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3900 / $0.5900 | Buy Now |
DISTI #
A128320-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5677 In Stock |
|
$0.2908 / $0.4200 | Buy Now |
DISTI #
1-929170-4
|
Avnet Americas | Conn Housing RCP 4 POS RA Cable Mount - Bulk (Alt: 1-929170-4) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2931 / $0.3210 | Buy Now |
DISTI #
97X0292
|
Avnet Americas | Conn Housing RCP 4 POS RA Cable Mount - Bulk (Alt: 97X0292) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 5184 Partner Stock |
|
$0.5380 / $0.8290 | Buy Now |
DISTI #
571-1-929170-4
|
Mouser Electronics | Automotive Connectors MQS BU-GEH 4P,SCHWA RoHS: Compliant | 2373 |
|
$0.3050 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2810 | Buy Now |
DISTI #
AMP1-929170-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3421 / $0.3472 | Buy Now | |
DISTI #
1-929170-4
|
TTI | Automotive Connectors MQS BU-GEH 4P,SCHWA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5600 In Stock |
|
$0.2940 / $0.3290 | Buy Now |
DISTI #
AMP1-929170-4
|
Interstate Connecting Components | 0 |
|
$0.3421 / $0.3472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-929170-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-929170-4
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 2.54 mm |